PIC24FJ256GU406-I/PT, 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 256KB ECC Flash, 32KB RAM, USB, LCD, 60-pin

PIC24FJ256GU406-I/PT, 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 256KB ECC Flash, 32KB RAM, USB, LCD, 60-pin
Изображения служат только для ознакомления,
см. техническую документацию
1 190 руб.
от 25 шт.980 руб.
от 100 шт.824 руб.
Добавить в корзину 1 шт. на сумму 1 190 руб.
Номенклатурный номер: 8004938910
Артикул: PIC24FJ256GU406-I/PT

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\16-bit Microcontrollers - MCU
Microcontrollers (MCUs) with Integrated ADCs

Microchip Technology Microcontrollers (MCUs) with Integrated ADCs are a cost-effective, low-power PIC24F family of MCUs that feature devices with eXtreme Low Power (XLP) technology. These devices also include 16MHz performance and dual-partition memory with up to 1024KB of Flash and a rich Core Independent Peripherals (CIPs) set. With Flash memory densities ranging from 16KB to 1MB and packages ranging from 28-121 pins, the PIC24F family gives the user a differentiated general-purpose MCU ideal for many space-constrained, low-power, cost-sensitive industrial, audio, and consumer applications. The Microchip PIC24F portfolio also offers an upgrade in features and peripherals for applications pushing the boundaries of 8-bit MCU capabilities, making it the ideal migration device for former 8-bit MCU users.

Технические параметры

ADC Resolution: 10 bit, 12 bit
Brand: Microchip Technology
Core: PIC24F
DAC Resolution: 10 bit
Data Bus Width: 16 bit
Data RAM Size: 32 kB
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 160
Interface Type: I2C, SPI, UART, USB
Manufacturer: Microchip
Maximum Clock Frequency: 32 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 16 Channel
Number of I/Os: 53 I/O
Number of Timers/Counters: 5 Timer
Package / Case: TQFP-64
Packaging: Tray
Processor Series: PIC24
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Product: USB MCU
Program Memory Size: 256 kB
Program Memory Type: Flash
Series: PIC24FJ
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Watchdog Timers: Watchdog Timer, Windowed

Техническая документация

Datasheet
pdf, 9400 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем