dsPIC33CK256MP205T-I/M4, Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 256KB Flash, 24KB RAM, 100MHz, 28Pin, 3 OpAmp, 3 Com

dsPIC33CK256MP205T-I/M4, Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 256KB Flash, 24KB RAM, 100MHz, 28Pin, 3 OpAmp, 3 Com
Изображения служат только для ознакомления,
см. техническую документацию
1 210 руб.
от 25 шт.1 000 руб.
от 100 шт.842 руб.
Добавить в корзину 1 шт. на сумму 1 210 руб.
Номенклатурный номер: 8004939333
Артикул: dsPIC33CK256MP205T-I/M4

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Automotive 16-Bit Microcontrollers
Microchip Technology Automotive 16-Bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, as well as features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily and cost-effectively develop embedded systems, and enable first-time safety compliance.

Технические параметры

Brand: Microchip Technology
Core: dsPIC33CK
Data Bus Width: 16 bit
Data RAM Size: 24 kB
Factory Pack Quantity: Factory Pack Quantity: 3300
Instruction Type: Fixed/Floating Point
Interface Type: CAN, I2C, I2S, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 100 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of Timers/Counters: 1 Timer
Operating Supply Voltage: 3 V to 3.6 V
Package / Case: UQFN-28
Packaging: Reel, Cut Tape
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSCs
Program Memory Size: 256 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: dsPIC33CK256MP205
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: dsPIC
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 3957 КБ

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем