SST25VF040B-50-4C-SAF-T, NOR Flash 2.7V to 3.6V 4Mbit SPI Serial Flash
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
350 руб.
от 25 шт. —
320 руб.
от 100 шт. —
294 руб.
Добавить в корзину 1 шт.
на сумму 350 руб.
Описание
Semiconductors\Memory ICs\NOR Flash
NOR Flash Serial-SPI 3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC T/R
Технические параметры
Architecture: | Sector |
Brand: | Microchip Technology |
Data Bus Width: | 8 bit |
Factory Pack Quantity: Factory Pack Quantity: | 3300 |
Interface Type: | SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 50 MHz |
Maximum Operating Temperature: | +70 C |
Memory Size: | 4 Mbit |
Memory Type: | Serial Flash |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 512 k x 8 |
Package / Case: | SOIC-8 |
Product Category: | NOR Flash |
Product Type: | NOR Flash |
Series: | SST25VF |
Speed: | 50 MHz |
Subcategory: | Memory & Data Storage |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Timing Type: | Synchronous |
Architecture | Sectored |
Automotive | No |
Block Organization | Symmetrical |
Boot Block | No |
Cell Type | NOR |
Chip Density (bit) | 4M |
Command Compatible | Yes |
ECC Support | No |
ECCN (US) | 3A991.b.1.a |
EU RoHS | Compliant |
Interface Type | Serial-SPI |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 8 |
Maximum Erase Time (s) | 0.05/Chip |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 70 |
Maximum Programming Time (ms) | 0.01/Byte |
Minimum Endurance (Cycles) | 10000 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Bits/Word (bit) | 8 |
Number of Words | 512K |
Operating Current (mA) | 15 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Program Current (mA) | 30 |
Programmability | Yes |
Programming Voltage (V) | 2.7 to 3.6 |
Sector Size | 4Kbyte x 128 |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Commercial |
Support of Page Mode | No |
Timing Type | Synchronous |
Typical Operating Supply Voltage (V) | 3.3 |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем