dsPIC33CH256MP508-E/PT, Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN-FD, 80-Pin, 256KB Flash
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 910 руб.
от 25 шт. —
1 670 руб.
Добавить в корзину 1 шт.
на сумму 1 910 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Automotive 16-Bit Microcontrollers Microchip Technology Automotive 16-Bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, as well as features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily and cost-effectively develop embedded systems, and enable first-time safety compliance.
Технические параметры
Brand: | Microchip Technology |
Data Bus Width: | 16 bit |
Data RAM Size: | 16 kB, 32 kB |
Factory Pack Quantity: | 119 |
Instruction Type: | Fixed/Floating Point |
Interface Type: | CAN, I2C, I2S, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 180 MHz, 200 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 2 Core |
Number of Timers/Counters: | 1 Timer |
Operating Supply Voltage: | 3 V to 3.6 V |
Package/Case: | TQFP-80 |
Packaging: | Tray |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSCs |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Subcategory: | Embedded Processors & Controllers |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Watchdog Timers: | Watchdog Timer |
Техническая документация
Datasheet
pdf, 4697 КБ