dsPIC33EP16GS202-I/M6, Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 16KB Flash 70MIPS for power ap

dsPIC33EP16GS202-I/M6, Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 16KB Flash 70MIPS for power ap
Изображения служат только для ознакомления,
см. техническую документацию
1 080 руб.
от 25 шт.890 руб.
от 91 шт.748 руб.
Добавить в корзину 1 шт. на сумму 1 080 руб.
Номенклатурный номер: 8004940082
Артикул: dsPIC33EP16GS202-I/M6

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
dsPIC33EP GS Digital Signal Controllers
Microchip dsPIC33EP GS Digital Signal Controllers (DSCs) feature a 70-MIPS dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals. These DSCs are designed to deliver the performance needed to implement more sophisticated non-linear, predictive, and adaptive control algorithms at higher switching frequencies. These advanced algorithms enable power supply designs that are more energy efficient and have better power supply specifications. Higher switching frequencies enable the development of physically smaller power supplies that offer higher densities and lower costs.

Технические параметры

ADC Resolution: 12 bit
Brand: Microchip Technology
Core: dsPIC33E
Data Bus Width: 16 bit
Data RAM Size: 2 kB
Factory Pack Quantity: Factory Pack Quantity: 91
Instruction Type: Fixed Point
Interface Type: I2C, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 70 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 21 I/O
Number of Timers/Counters: 3 Timer
Operating Supply Voltage: 3.3 V
Package / Case: UQFN-28
Packaging: Tube
Processor Series: dsPIC33E
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSCs
Program Memory Size: 16 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: dsPIC33EP16GS202
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: dsPIC
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 2669 КБ

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем