dsPIC33EP512MC504-E/PT, Digital Signal Processors & Controllers - DSP, DSC 16B DSC 512KB Flsh 48KB RAM QEI MCPWM

dsPIC33EP512MC504-E/PT, Digital Signal Processors & Controllers - DSP, DSC 16B DSC 512KB Flsh 48KB RAM QEI MCPWM
Изображения служат только для ознакомления,
см. техническую документацию
1 720 руб.
от 25 шт.1 540 руб.
от 100 шт.1 380 руб.
Добавить в корзину 1 шт. на сумму 1 720 руб.
Номенклатурный номер: 8004940112
Артикул: dsPIC33EP512MC504-E/PT

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Automotive 16-Bit Microcontrollers
Microchip Technology Automotive 16-Bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, as well as features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily and cost-effectively develop embedded systems, and enable first-time safety compliance.

Технические параметры

Brand: Microchip Technology
Core: dsPIC33E
Data Bus Width: 16 bit
Data RAM Size: 48 kB
Factory Pack Quantity: Factory Pack Quantity: 160
Instruction Type: Fixed/Floating Point
Interface Type: I2C, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 60 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 35 I/O
Number of Timers/Counters: 5 Timer
Operating Supply Voltage: 3 V to 3.6 V
Package / Case: TQFP-44
Packaging: Tray
Processor Series: dsPIC33E
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSCs
Program Memory Size: 512 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: dsPIC33EP512MC504
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: dsPIC
Watchdog Timers: Watchdog Timer
Вес, г 0.27

Техническая документация

Datasheet
pdf, 4802 КБ

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем