dsPIC33EP64GS805-E/PT, Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC 70 MIPS 64KBFlash 8KBRAM CAN

dsPIC33EP64GS805-E/PT, Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC 70 MIPS 64KBFlash 8KBRAM CAN
Изображения служат только для ознакомления,
см. техническую документацию
1 950 руб.
от 25 шт.1 770 руб.
от 100 шт.1 460 руб.
Добавить в корзину 1 шт. на сумму 1 950 руб.
Номенклатурный номер: 8004940132
Артикул: dsPIC33EP64GS805-E/PT

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
dsPIC33EP GS Digital Signal Controllers
Microchip dsPIC33EP GS Digital Signal Controllers (DSCs) feature a 70-MIPS dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals. These DSCs are designed to deliver the performance needed to implement more sophisticated non-linear, predictive, and adaptive control algorithms at higher switching frequencies. These advanced algorithms enable power supply designs that are more energy efficient and have better power supply specifications. Higher switching frequencies enable the development of physically smaller power supplies that offer higher densities and lower costs.

Технические параметры

Brand: Microchip Technology
Core: dsPIC33E
Data RAM Size: 8 kB
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Microchip
Maximum Clock Frequency: 60 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Operating Supply Voltage: 3 V to 3.6 V
Package / Case: TQFP-48
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Program Memory Size: 64 kB
Qualification: AEC-Q100
Series: dsPIC33EP64GS805
Subcategory: Embedded Processors & Controllers
Tradename: dsPIC
Вес, г 3.7

Техническая документация

Datasheet
pdf, 3080 КБ

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем