dsPIC33EV32GM102-I/SO, Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 5V 32KB Flash, 4KB RAM

Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию

1 390 руб.
от 10 шт. —
1 280 руб.
от 27 шт. —
1 160 руб.
Добавить в корзину 1 шт.
на сумму 1 390 руб.
Номенклатурный номер: 8004940200
Артикул: dsPIC33EV32GM102-I/SO
Бренд / Производитель: Microchip Technology
Описание
Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Home Appliance SolutionsMicrochip Technology Home Appliance Solutions are a portfolio of products that implement new features and functionality required for appliance designs. Microchip provides solutions for the user interface, motor control, sensing, connectivity, and more. This reduces overall development time so design teams can focus on implementing the application.
Технические параметры
Brand: | Microchip Technology |
Core: | dsPIC33E |
Data Bus Width: | 16 bit |
Data RAM Size: | 4 kB |
Factory Pack Quantity: Factory Pack Quantity: | 27 |
Instruction Type: | Fixed/Floating Point |
Interface Type: | Serial |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 70 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 21 I/O |
Number of Timers/Counters: | 7 Timer |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Package / Case: | SOIC-28 |
Packaging: | Tube |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSCs |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | dsPIC33EV32GM102 |
Subcategory: | Embedded Processors & Controllers |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Tradename: | dsPIC |
Watchdog Timers: | Watchdog Timer |
ADC Channels | 11 |
ADC Resolution | 10 bit, 12bit |
ADCs | 1(11x10/12 bit) |
Data Bus Width | 16bit |
Device Million Instructions per Second | 70MIPS |
Instruction Set Architecture | C Compiler, DSP, MCU, Modified Harvard |
Maximum Frequency | 25MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 1 |
Number of I2C Channels | 1 |
Number of PWM Units | 1 |
Number of SPI Channels | 2 |
Number of Timers | 2(32-bit), 5(16-bit) |
Number of UART Channels | 2 |
Numeric and Arithmetic Format | ALU, MAC |
Package Type | SOIC |
Pin Count | 28 |
Program Memory Size | 32 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(6x16 bit) |
PWM Channels | 6 |
PWM Resolution | 16bit |
RAM Size | 4 kB |
Timer Resolution | 16 bit, 32bit |
Timers | 2x32 bit, 5x16 bit |
Typical Operating Supply Voltage | 4.5 to 5.5 V |
Width | 7.5mm |
Вес, г | 0.77 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем