Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

PIC32CM6408MC00048-I/Y8X, ARM Microcontrollers - MCU ARM Cortex M0+, 64K Flash, 8K SRAM with motor control Features in TQFP 48, 85C

PIC32CM6408MC00048-I/Y8X, ARM Microcontrollers - MCU ARM Cortex M0+, 64K Flash, 8K SRAM with motor control Features in TQFP 48, 85C
Изображения служат только для ознакомления,
см. техническую документацию
900 руб.
от 25 шт.740 руб.
от 100 шт.626 руб.
от 250 шт.579.94 руб.
Добавить в корзину 1 шт. на сумму 900 руб.
Номенклатурный номер: 8004940400
Артикул: PIC32CM6408MC00048-I/Y8X

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control.

Технические параметры

ADC Resolution: 12 bit, 16 bit
Brand: Microchip Technology
Core: ARM Cortex M0+
DAC Resolution: 10 bit
Data Bus Width: 32 bit
Data RAM Size: 8 kB
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: LIN, I2C, RS-485, SPI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of I/Os: 38 I/O
Operating Supply Voltage: 2.7 V to 5.5 V
Package / Case: TQFP-48
Packaging: Tray
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU
Program Memory Size: 64 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 7191 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем