AC164132, Ethernet Development Tools 100Mbps Ethernet PICtail Plus DB

AC164132, Ethernet Development Tools 100Mbps Ethernet PICtail Plus DB
Изображения служат только для ознакомления,
см. техническую документацию
20 280 руб.
Добавить в корзину 1 шт. на сумму 20 280 руб.
Номенклатурный номер: 8004940871
Артикул: AC164132

Описание

Embedded Solutions\Engineering Tools\Communication Development Tools\Ethernet Development Tools
Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Ethernet, SPI
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.3 V, 5 V
Product Category: Ethernet Development Tools
Product Type: Ethernet Development Tools
Product: Demonstration Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: ENC424J600, ENC624J600
Type: Ethernet Controllers
Вес, г 229.1

Техническая документация

Datasheet AC164132
pdf, 139 КБ