AC164165, WiFi Development Tools - 802.11 Wi-Fi(R) Smart Device Enablement Kit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 880 руб.
Добавить в корзину 1 шт.
на сумму 23 880 руб.
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\WiFi Development Tools - 802.11
Wireless Development KitsIncorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 2.4 GHz |
Interface Type: | GPIO |
Manufacturer: | Microchip |
Packaging: | Bulk |
Product Category: | WiFi Development Tools-802.11 |
Product Type: | WiFi Development Tools |
Product: | Development Kits |
Protocol - WiFi - 802.11: | WiFi |
Protocol Supported: | 802.11 b/g/n |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ATWINC1510 |
Base Product Number | AC164165 -> |
ECCN | 5A992C |
For Use With/Related Products | ATSAML21G18B, ATWINC1500 |
Frequency | 2.4GHz |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Supplied Contents | Board(s) |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) |
Архитектура Ядра | ARM |
Количество Бит | 32бита |
Название Семейства Чипа | SAML21 |
Номер Ядра Чипа | SAML21G18B, ATWINC1510 |
Подархитектура Ядра | Cortex-M0+ |
Производитель Чипа | Microchip |
Вес, г | 164 |
Техническая документация
Datasheet
pdf, 5370 КБ
Datasheet AC164165
pdf, 5359 КБ