AC244035, Hardware Debuggers Processor Ext Pak for PIC16F1939
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 500 руб.
Добавить в корзину 1 шт.
на сумму 20 500 руб.
Описание
Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Hardware Debuggers
Smart (Effortless Embedded Control Solutions)Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.
Технические параметры
Brand: | Microchip Technology |
Core: | PIC16 |
Description/Function: | Processor extension pak |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | MPLAB ICE |
Manufacturer: | Microchip |
Operating Supply Voltage: | 5.5 V |
Product Category: | Hardware Debuggers |
Product Type: | Debuggers |
Product: | Processor Extension Paks |
Subcategory: | Development Tools |
Automotive | Unknown |
ECCN (US) | EAR99 |
EU RoHS | Supplier Unconfirmed |
Part Status | Active |
Product Category | Microcontroller Tools |
Supported Device | PIC16F1939 |
Supported Device Technology | Microcontroller |
Type | Extension Board |
Дополнительная информация
Калькуляторы группы «Внутрисхемные программаторы, эмуляторы, отладчики»