AC244064, Emulators / Simulators Emulation Ext Pack for PIC16F1829-ME2

AC244064, Emulators / Simulators Emulation Ext Pack for PIC16F1829-ME2
Изображения служат только для ознакомления,
см. техническую документацию
20 500 руб.
Добавить в корзину 1 шт. на сумму 20 500 руб.
Номенклатурный номер: 8004940955
Артикул: AC244064

Описание

Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Emulators / Simulators
Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Технические параметры

Brand: Microchip Technology
Core: PIC
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: MPLAB REAL ICE tool, MPLAB X IDE
Manufacturer: Microchip
Product Category: Emulators/Simulators
Product Type: Emulators/Simulators
Product: Emulation Extension Paks
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: PIC16F1789-ME2
Вес, г 141.8

Техническая документация

Datasheet AC244064
pdf, 1089 КБ

Дополнительная информация

Калькуляторы группы «Внутрисхемные программаторы, эмуляторы, отладчики»