AC320004-5, Ethernet Development Tools KSZ8041 PHY Daughter Board

Фото 1/2 AC320004-5, Ethernet Development Tools KSZ8041 PHY Daughter Board
Изображения служат только для ознакомления,
см. техническую документацию
16 390 руб.
Добавить в корзину 1 шт. на сумму 16 390 руб.
Номенклатурный номер: 8004940956
Артикул: AC320004-5

Описание

Embedded Solutions\Engineering Tools\Communication Development Tools\Ethernet Development Tools
KSZ8041 Daughter Board

Microchip Technology KSZ8041 Daughter Board enables Ethernet communication with various Microchip starter kits. This daughter board is designed to use with the PIC32 Ethernet starter kit II and PIC32MZ EF starter kit. The KSZ8041 daughter board features a 22-pin header connecting the board to compatible PIC32 starter kits. This daughter board also features robust operation, low-power CMOS design, single-chip 10BASE-T/100BASE-TX physical layer solution, and HP auto MDI/MDI-X for reliable detection.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Microchip
Moisture Sensitive: Yes
Product Category: Ethernet Development Tools
Product Type: Ethernet Development Tools
Product: Daughter Boards
Series: KSZ8041
Subcategory: Development Tools
Tool Is For Evaluation Of: KSZ8041
Type: Ethernet Transceivers
Featured Device DM320004-2, DM320007, KSZ8041
Kit Classification Daughter Board
Kit Name KSZ8041 PHY Daughter Board
Вес, г 161.4

Техническая документация

Datasheet AC320004-5
pdf, 73 КБ
Datasheet AC320004-5
pdf, 70 КБ
UNI-DS3
mikroElektronika
14 480 руб.
LPC-E2214
Olimex
13 840 руб.
STM32L562E-DK, Отладочная плата
ST Microelectronics
14 100 руб.