AC320004-6, Ethernet Development Tools KSZ8061 PHY Daughter Board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 390 руб.
Добавить в корзину 1 шт.
на сумму 16 390 руб.
Описание
Embedded Solutions\Engineering Tools\Communication Development Tools\Ethernet Development Tools
Smart (Effortless Embedded Control Solutions)Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | DM320004-2, DM320007 |
Manufacturer: | Microchip |
Product Category: | Ethernet Development Tools |
Product Type: | Ethernet Development Tools |
Product: | Daughter Boards |
Series: | KSZ8061 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | KSZ8061 |
Type: | Ethernet Transceivers |
Base Product Number | AC320004 -> |
Contents | Board(s) |
ECCN | EAR99 |
Function | Ethernet PHY |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Type | Interface |
Utilized IC / Part | KSZ8061 |
Архитектура Ядра | - |
Линейка Продукции | - |
Название Семейства Чипа | - |
Номер Ядра Чипа | KSZ8061 |
Подархитектура Ядра | - |
Производитель Чипа | Microchip |
Содержимое Комплекта | Дочерняя плата KSZ8061 |
Техническая документация
Datasheet
pdf, 75 КБ
Datasheet AC320004-6
pdf, 73 КБ
Похожие товары