ADM00344, Multiple Function Sensor Development Tools RE46C190 Demo Board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
73 180 руб.
Добавить в корзину 1 шт.
на сумму 73 180 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Multiple Function Sensor Development Tools
Engineering Development ToolsMicrochip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | RE46C190 |
Type: | Smoke Detector Sensor |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Supplier Unconfirmed |
Part Status | Active |
PPAP | No |
Embedded | No |
Function | Sensor Signal Conditioner |
Manufacturer | Microchip Technology |
Primary Attributes | Photoelectric Smoke Detector |
Secondary Attributes | - |
Series | - |
Supplied Contents | Board(s), Accessories |
Type | Interface |
Utilized IC / Part | RE46C190 |