ADM00555, LED Lighting Development Tools MCP1662 Evaluation Board

ADM00555, LED Lighting Development Tools MCP1662 Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
20 500 руб.
Добавить в корзину 1 шт. на сумму 20 500 руб.
Номенклатурный номер: 8004940996
Артикул: ADM00555

Описание

Embedded Solutions\Engineering Tools\LED Lighting Development Tools
Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Технические параметры

Brand: Microchip Technology
Core: MCP1662
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: MCP1662
Manufacturer: Microchip
Operating Supply Voltage: 2.4 V to 5.5 V
Output Current: 30 mA, 60 mA, 90 mA
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Вес, г 0.01

Техническая документация

Datasheet ADM00555
pdf, 328 КБ