ARD00906, Development Boards & Kits - PIC / DSPIC MCP3564 Weight Scale
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
41 340 руб.
Добавить в корзину 1 шт.
на сумму 41 340 руб.
Описание
Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - PIC / DSPIC
ARD00906 Weight Scale DemoMicrochip Technology ARD00906 Weight Scale Demo is based on the MCP3564 Delta-Sigma ADC and the PIC24FJ256GB410 microcontroller. This weight scale uses techniques to improve the precision and accuracy of the measurements and minimizes power consumption. The ARD00906 weight scale demo features a dedicated GUI for detailed measurement analysis, for auto or manual calibration, and for changing ADC settings.
Технические параметры
Brand: | Microchip Technology |
Core: | PIC24F |
Data Bus Width: | 16 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Product Category: | Development Boards & Kits-PIC/DSPIC |
Product Type: | Development Boards & Kits-PIC/DSPIC |
Product: | Development Tools |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | PIC24FJ256GB410 |
Base Product Number | ARD00906 -> |
ECCN | EAR99 |
Function | Weight Scale |
HTSUS | 8543.70.9960 |
Package | Bulk |
RoHS Status | Vendor undefined |
Secondary Attributes | Graphical User Interface |
Supplied Contents | Board(s) |
Type | Reference Design |
Utilized IC / Part | MCP3564 |
Вес, г | 318.2 |
Техническая документация
Datasheet ARD00906
pdf, 76 КБ