BM-63-EVB, Bluetooth Development Tools - 802.15.1 BM63 Bluetooth Audio Evaluation Board

BM-63-EVB, Bluetooth Development Tools - 802.15.1 BM63 Bluetooth Audio Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
44 330 руб.
Добавить в корзину 1 шт. на сумму 44 330 руб.
Номенклатурный номер: 8004941299
Артикул: BM-63-EVB

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Bluetooth Development Tools - 802.15.1
Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Технические параметры

Brand: Microchip Technology
Description/Function: Used to evaluate and demonstrate BM63
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: BM63
Interface Type: USB
Manufacturer: Microchip
Operating Supply Voltage: 5 V
Product Category: Bluetooth Development Tools-802.15.1
Product Type: Bluetooth Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: BM63
Вес, г 250

Техническая документация

Datasheet BM-63-EVB
pdf, 9891 КБ