ATWINC1500-MR210PB1961, WiFi Modules - 802.11 SmartConnect ATWINC1500B-MU-T Module
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 750 руб.
от 25 шт. —
2 240 руб.
Добавить в корзину 1 шт.
на сумму 2 750 руб.
Описание
Embedded Solutions\Wireless & RF Modules\WiFi Modules - 802.11
Connected (Wired & Wireless)Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.
Технические параметры
Antenna Connector Type: | PCB |
Brand: | Microchip Technology |
Data Rate: | 72.2 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Frequency: | 2.4 GHz |
Interface Type: | SPI |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Modulation Technique: | 16-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM/64-QAM, QPSK |
Moisture Sensitive: | Yes |
Operating Supply Voltage: | 2.7 V to 3.6 V |
Output Power: | 18.5 dBm |
Packaging: | Tray |
Product Category: | WiFi Modules-802.11 |
Product Type: | WiFi Modules |
Protocol - WiFi - 802.11: | WiFi |
Protocol Supported: | 802.11 b/g/n |
Security: | WEP, WPA, WPA2 |
Series: | ATWINC1500 |
Subcategory: | Wireless & RF Modules |
Supply Current Receiving: | 61 mA |
Supply Current Transmitting: | 266 mA |
Supply Voltage - Max: | 4.2 V |
Supply Voltage - Min: | 3 V |
Featured Device | ATWINC15x0 |
Frequency | 2.412 → 2.472GHz |
RF Technology | WiFi |
Technology | 802.11 b/g/n |
Вес, г | 4 |