DM160218, Position Sensor Development Tools MGC3130 Single Zone Development Kit Hillstar
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
63 420 руб.
Добавить в корзину 1 шт.
на сумму 63 420 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Position Sensor Development Tools
Sensor Development KitsMicrochip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, USB |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -20 C |
Operating Supply Voltage: | 3.3 V |
Product Category: | Position Sensor Development Tools |
Product Type: | Position Sensor Development Tools |
Product: | Development Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MGC3130 |
Type: | 3D Tracking, Gesture Sensor |
Featured Device | MGC3130 |
Kit Classification | Development Kit |
Kit Name | Hillstar GestIC |
Вес, г | 200 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 2665 КБ
Datasheet
pdf, 2713 КБ
Datasheet DM160218
pdf, 1136 КБ
Похожие товары