DSPIC30F2010-30I/SP, Микроконтроллер 16-бит 12кБ Флэш-память 28SDIP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
950 руб.
от 2 шт. —
880 руб.
Добавить в корзину 1 шт.
на сумму 950 руб.
Описание
Микросхемы / Микроконтроллеры / Микроконтроллеры Microchip/Atmel
Микроконтроллер 16-бит 12кБ Флэш-память 28SDIP
Технические параметры
Корпус | SDIP28 | |
Base Product Number | DSPIC30F2010 -> | |
Connectivity | IВІC, SPI, UART/USART | |
Core Processor | dsPIC | |
Core Size | 16-Bit | |
Data Converters | A/D 6x10b | |
ECCN | 3A991A2 | |
EEPROM Size | 1K x 8 | |
Errata | http://www.microchip.com/mymicrochip/filehandler.a | |
HTSUS | 8542.31.0001 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Number of I/O | 20 | |
Operating Temperature | -40В°C ~ 85В°C (TA) | |
Oscillator Type | Internal | |
Package | Tube | |
Package / Case | 28-DIP (0.300"", 7.62mm) | |
PCN Assembly/Origin | http://www.microchip.com/mymicrochip/NotificationD | |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD | |
Peripherals | Brown-out Detect/Reset, Motor Control PWM, QEI, PO | |
Program Memory Size | 12KB (4K x 24) | |
Program Memory Type | FLASH | |
RAM Size | 512 x 8 | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | dsPICв„ў 30F -> | |
Speed | 30 MIPs | |
Supplier Device Package | 28-SPDIP | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
ADC Channels | 6 | |
ADC Resolution | 10bit | |
ADCs | 6x10 bit | |
Data Bus Width | 16bit | |
Device Million Instructions per Second | 30MIPS | |
Instruction Set Architecture | RISC | |
Maximum Frequency | 30MIPS | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Number of ADC Units | 1 | |
Number of CAN Channels | 0 | |
Number of Ethernet Channels | 0 | |
Number of I2C Channels | 1 | |
Number of LIN Channels | 0 | |
Number of PCI Channels | 0 | |
Number of PWM Units | 3 | |
Number of SPI Channels | 1 | |
Number of Timers | 3 | |
Number of UART Channels | 1 | |
Number of USART Channels | 0 | |
Package Type | SPDIP | |
Pin Count | 28 | |
Pulse Width Modulation | 1(6 Channel)(Motor Control), 2(16 bit) | |
PWM Channels | 6 | |
PWM Resolution | 16bit | |
Timer Resolution | 16bit | |
Timers | 3x16 bit | |
Typical Operating Supply Voltage | 2.5 to 5.5 V | |
USB Channels | 0 | |
Width | 0.295in | |
Brand: | Microchip Technology | |
Core: | dsPIC30F | |
Data Bus Width: | 16 bit | |
Data RAM Size: | 512 B | |
Data ROM Size: | 1024 B | |
Factory Pack Quantity: Factory Pack Quantity: | 15 | |
Instruction Type: | Fixed/Floating Point | |
Interface Type: | I2C, SPI, UART | |
Manufacturer: | Microchip | |
Maximum Clock Frequency: | 40 MHz | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | Through Hole | |
Number of Cores: | 1 Core | |
Number of I/Os: | 20 I/O | |
Number of Timers/Counters: | 3 Timer | |
Operating Supply Voltage: | 2.5 V to 5.5 V | |
Package / Case: | DIP-28 | |
Packaging: | Tube | |
Processor Series: | dsPIC30F | |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC | |
Product Type: | DSP-Digital Signal Processors & Controllers | |
Product: | DSCs | |
Program Memory Size: | 12 kB | |
Program Memory Type: | Flash | |
Series: | dsPIC30F2010 | |
Subcategory: | Embedded Processors & Controllers | |
Supply Voltage - Min: | 2.5 V | |
Tradename: | dsPIC | |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 2819 КБ
Datasheet dsPIC30F2010-30I/SP
pdf, 1454 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем