DSPIC30F3012-20I/SO, Digital Signal Processors & Controllers - DSP, DSC 18LD 20MIPS 24 KB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 620 руб.
от 25 шт. —
1 320 руб.
от 84 шт. —
1 190 руб.
Добавить в корзину 1 шт.
на сумму 1 620 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
MCU 16-битный dsPIC RISC 24KB Flash 3.3V / 5V Автомобильная 18-контактная лампа SOIC W
Технические параметры
Brand: | Microchip Technology |
Core: | dsPIC30F |
Data Bus Width: | 16 bit |
Data RAM Size: | 2 kB |
Factory Pack Quantity: Factory Pack Quantity: | 42 |
Interface Type: | I2C/SPI/UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 12 I/O |
Number of Timers/Counters: | 3 Timer |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Package / Case: | SOIC-18 |
Packaging: | Tube |
Processor Series: | dsPIC30F |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSCs |
Program Memory Size: | 24 kB |
Program Memory Type: | Flash |
Series: | dsPIC30F3012 |
Subcategory: | Embedded Processors & Controllers |
Tradename: | dsPIC |
ADC Channels | 8 |
ADC Resolution (bit) | 12 |
Automotive | Unknown |
CAN | 0 |
Core Architecture | dsPIC |
Device Core | dsPIC |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | dsPIC30F |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/UART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Number of I/Os | 12 |
Packaging | Tube |
Part Status | Active |
PCB changed | 18 |
Pin Count | 18 |
PPAP | Unknown |
Program Memory Size | 24KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 2 |
RAM Size | 2KB |
SPI | 1 |
Standard Package Name | SOP |
Supplier Package | SOIC W |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 1 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Вес, г | 0.48 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем