EV54Y39A, Development Boards & Kits - AVR PIC-IoT WA (PIC24, WiFi, AWS)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 700 руб.
Добавить в корзину 1 шт.
на сумму 12 700 руб.
Описание
Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - AVR
PIC-IoT WA Development Board (EV54Y39A)Microchip Technology PIC-IoT WA Development Board (EV54Y39A) is an ideal foundation for building a Cloud-connected design supported by Amazon Web Services (AWS). Combining a powerful microcontroller, a CryptoAuthentication™ secure element, and a fully certified Wi-Fi® network controller, the PIC-IoT WA Board offers a simple and effective way to connect embedded applications to the Amazon Web Services (AWS) Cloud platform. Leveraging the Microchip Trust Platform, the PIC-IoT WA comes pre-provisioned and ready to upload light and temperature sensor data to the free sandbox account, where the data can be visualized in real-time on a dedicated web page.
Технические параметры
Brand: | Microchip Technology |
Core: | PIC24 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C |
Manufacturer: | Microchip |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-AVR |
Product Type: | Development Boards & Kits-AVR |
Product: | Development Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | PIC24FJ128GA705 Microcontroller |
Base Product Number | EV54Y39 -> |
ECCN | 5A992C |
For Use With/Related Products | ATECC608, ATWINC1500, PIC24FJ128GA705 |
Frequency | 2.4GHz |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) |
Video File | EV54Y39A PIC-IoT WA Development Board | Datasheet |
Архитектура Ядра | PIC |
Количество Бит | 16бит |
Название Семейства Чипа | PIC24FJxxxGAxxx |
Номер Ядра Чипа | PIC24FJ128GA705, ATECC608A, ATWINC1510 |
Подархитектура Ядра | PIC24 |
Производитель Чипа | Microchip |
Classification | Internet of Things Board |
Featured Device | PIC24FJ128GA705 |
Kit Name | PIC-IoT WA Development Board |
RF Technology | WiFi |
Вес, г | 23.03 |