dsPIC33FJ256GP710A-E/PF, Digital Signal Processors & Controllers - DSP, DSC 16Bit 40MIPS 256KB Flash

dsPIC33FJ256GP710A-E/PF, Digital Signal Processors & Controllers - DSP, DSC 16Bit 40MIPS 256KB Flash
Изображения служат только для ознакомления,
см. техническую документацию
3 290 руб.
от 25 шт.2 680 руб.
от 90 шт.2 260 руб.
Добавить в корзину 1 шт. на сумму 3 290 руб.
Номенклатурный номер: 8004941894
Артикул: dsPIC33FJ256GP710A-E/PF

Описание

MCU 16-битный dsPIC RISC 256KB Flash 3.3V Автомобильный 100-контактный лоток TQFP

Технические параметры

ADC Channels 32/32
ADC Resolution (bit) 10/12
Automotive Yes
CAN 2
Core Architecture dsPIC
Device Core dsPIC
ECCN (US) 3A991.a.2
Ethernet 0
EU RoHS Compliant
Family Name dsPIC33F
I2C 2
I2S 0
Instruction Set Architecture RISC
Interface Type CAN/I2C/SPI/UART
Lead Shape Gull-wing
Maximum Clock Rate (MHz) 40
Maximum CPU Frequency (MHz) 40
Maximum Expanded Memory Size 12MB
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 125
Minimum Operating Supply Voltage (V) 3
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 9
Number of ADCs Dual
Number of I/Os 85
Packaging Tray
Part Status Active
PCB changed 100
Pin Count 100
PPAP Yes
Program Memory Size 256KB
Program Memory Type Flash
Programmability Yes
PWM 8
RAM Size 30KB
Special Features CAN Controller
SPI 2
Standard Package Name QFP
Supplier Package TQFP
Supplier Temperature Grade Extended
Typical Operating Supply Voltage (V) 3.3
UART 2
USART 0
USB 0
Watchdog 1
Brand Microchip Technology
Core dsPIC
Data Bus Width 16 bit
Data RAM Size 30 kB
Factory Pack Quantity 90
Manufacturer Microchip
Maximum Clock Frequency 40 MHz
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Timers 9 Timer
Operating Supply Voltage 3 V to 3.6 V
Package / Case TQFP-100
Processor Series dsPIC33F
Product DSCs
Product Category Digital Signal Processors Controllers-DSP, DSC
RoHS Details
Вес, г 0.657

Техническая документация

Datasheet
pdf, 11653 КБ

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем