DSPIC33FJ256MC510A-I/PF, Digital Signal Processors & Controllers - DSP, DSC 16Bit 40MIPS 256KB Flash

DSPIC33FJ256MC510A-I/PF, Digital Signal Processors & Controllers - DSP, DSC 16Bit 40MIPS 256KB Flash
Изображения служат только для ознакомления,
см. техническую документацию
2 820 руб.
от 25 шт.2 300 руб.
от 90 шт.1 940 руб.
Добавить в корзину 1 шт. на сумму 2 820 руб.
Номенклатурный номер: 8004941898
Артикул: DSPIC33FJ256MC510A-I/PF

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Automotive 16-Bit Microcontrollers Microchip Technology Automotive 16-Bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, as well as features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily and cost-effectively develop embedded systems, and enable first-time safety compliance.

Технические параметры

Brand: Microchip Technology
Data Bus Width: 16 bit
Data RAM Size: 16 kB
Factory Pack Quantity: 90
Interface Type: CAN/I2C/SPI/UART
Manufacturer: Microchip
Maximum Clock Frequency: 40 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 85 I/O
Number of Timers/Counters: 9 Timer
Operating Supply Voltage: 3 V to 3.6 V
Package / Case: TQFP-100
Packaging: Tray
Processor Series: dsPIC33F
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSCs
Program Memory Size: 256 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Subcategory: Embedded Processors & Controllers
Вес, г 0.66

Техническая документация

Datasheet
pdf, 2629 КБ

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем