HCS515-I/P, Security ICs / Authentication ICs w/ serial interface

HCS515-I/P, Security ICs / Authentication ICs w/ serial interface
Изображения служат только для ознакомления,
см. техническую документацию
950 руб.
от 30 шт.850 руб.
от 120 шт.781 руб.
Добавить в корзину 1 шт. на сумму 950 руб.
Номенклатурный номер: 8004941949
Артикул: HCS515-I/P

Описание

Semiconductors\Security ICs / Authentication ICs
Security ICs

Microchip Technology Security ICs ensure trust for every system design. Flexibility, advanced features, innovative, cost-effective architectures, and ultra-secure hardware defense mechanisms make Microchip hardware-based security devices an ideal way to add trust by design at scale. Typical uses include IoT cloud authentication, automotive security, accessory authentication, counterfeit protection, IP protection, and firmware validation.

Технические параметры

Brand: Microchip Technology
Data Bus Width: 64 bit
Factory Pack Quantity: Factory Pack Quantity: 30
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Package / Case: PDIP-14
Packaging: Tube
Product Category: Security ICs/Authentication ICs
Product Type: Security ICs/Authentication ICs
Series: HCS515
Subcategory: Security ICs/Authentication ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Tradename: KEELOQ
Вес, г 1.62

Техническая документация

Datasheet
pdf, 624 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем