MA240012, Daughter Cards & OEM Boards PIC24H 100P to 100P Plug-in Module

MA240012, Daughter Cards & OEM Boards PIC24H 100P to 100P Plug-in Module
Изображения служат только для ознакомления,
см. техническую документацию
10 930 руб.
Добавить в корзину 1 шт. на сумму 10 930 руб.
Номенклатурный номер: 8004942136
Артикул: MA240012

Описание

Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Daughter Cards & OEM Boards
Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Технические параметры

Brand: Microchip Technology
Core: PIC
Description/Function: General purpose Plug-in module
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: DM240001
Manufacturer: Microchip
Product Category: Daughter Cards & OEM Boards
Product Type: Daughter Cards & OEM Boards
Product: Plug-In Modules
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: PIC24HJ256GP610A
Вес, г 106.1

Техническая документация

Datasheet
pdf, 2375 КБ