MCP1318MT-29LE/OT, Supervisory Circuits Active high P-P

MCP1318MT-29LE/OT, Supervisory Circuits Active high P-P
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 25 шт.200 руб.
от 100 шт.181 руб.
от 3000 шт.157.03 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Номенклатурный номер: 8004942368
Артикул: MCP1318MT-29LE/OT

Описание

Semiconductors\Power Management ICs\Supervisory Circuits
Processor Supervisor 2.9V 1 Active High/Active Low/Open Drain/Push-Pull Automotive 5-Pin SOT-23 T/R

Технические параметры

Battery Backup Switching: No Backup
Brand: Microchip Technology
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 3000
Manual Reset: No Manual Reset
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 10 uA
Output Type: Active High, Active Low, Open Drain, Push-Pull
Overvoltage Threshold: 2.944 V
Package / Case: SOT-23-5
Pd - Power Dissipation: 240 mW
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Qualification: AEC-Q100
Reset Delay Time: 200 ms
Series: MCP1318
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1 V
Threshold Voltage: 2.9 V
Type: Voltage Supervisory
Undervoltage Threshold: 2.857 V
Watchdog Timers: Watchdog
Battery Backup Switching No Backup
Brand Microchip Technology
Chip Enable Signals No Chip Enable
Factory Pack Quantity 3000
Height 1.3 mm
Length 3.1 mm
Manual Reset Manual Reset
Manufacturer Microchip
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Inputs Monitored 1 Input
Operating Supply Current 10 uA
Output Type Active High, Active Low, Open Drain, Push-Pull
Overvoltage Threshold 2.944 V
Package / Case SOT-23-5
Packaging Cut Tape
Pd - Power Dissipation 240 mW
Power Fail Detection No
Product Category Supervisory Circuits
Reset Delay Time 2240 ms
RoHS Details
Series MCP1318
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1 V
Threshold Voltage 2 V to 4.7 V
Type Voltage Supervisory
Undervoltage Threshold 2.857 V
Unit Weight 0.000222 oz
Watchdog Timers Watchdog
Width 1.8 mm
Вес, г 0.01

Техническая документация

Datasheet MCP1322T-29LE/OT
pdf, 1135 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем