MCP1320T-29LE/OT, Supervisory Circuits Active low P-P

Фото 1/4 MCP1320T-29LE/OT, Supervisory Circuits Active low P-P
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 25 шт.210 руб.
от 100 шт.183 руб.
от 3000 шт.158.77 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Номенклатурный номер: 8004942391
Артикул: MCP1320T-29LE/OT

Описание

Semiconductors\Power Management ICs\Supervisory Circuits
Описание Микросхема Supervisor Open Drain Act. Low 2,9В SOT23-5 Характеристики
Категория Микросхема
Тип источника питания
Вид монитор сброса питания, PoR
Монтаж SMD

Технические параметры

Battery Backup Switching: No Backup
Brand: Microchip Technology
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 3000
Manual Reset: Manual Reset
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 10 uA
Output Type: Active Low, Open Drain
Overvoltage Threshold: 2.944 V
Package / Case: SOT-23-5
Pd - Power Dissipation: 240 mW
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Qualification: AEC-Q100
Reset Delay Time: 200 ms
Series: MCP132X
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1 V
Threshold Voltage: 2.9 V
Type: Voltage Supervisory
Undervoltage Threshold: 2.857 V
Watchdog Timers: Watchdog
Automotive Yes
Battery Backup Switching No
Chip Enable Signals No
Manual Reset Yes
Maximum Operating Supply Voltage - (V) 5.5
Maximum Power Dissipation - (mW) 240
Maximum Reset Threshold Voltage - (V) 2.944
Maximum Supply Current - (uA) 10
Military No
Minimum Operating Supply Voltage - (V) 1
Minimum Reset Threshold Voltage - (V) 2.857
Monitored Voltage - (V) 2 to 4.7
Operating Temperature - (??C) -40~125
Packaging Tape and Reel
Pin Count 5
Power Fail Detection No
Standard Package Name SOT-23
Supplier Package SOT-23
Watchdog Timer Yes
Maximum Monitored Voltage 2.97V
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Maximum Reset Active Time 2240ms
Minimum Monitored Voltage 2.9V
Minimum Operating Supply Voltage 1 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Supervisors 1
Output Driver Active Low, Open Drain
Package Type SOT-23
Вес, г 0.01

Техническая документация

Datasheet
pdf, 723 КБ
Datasheet
pdf, 1680 КБ
Datasheet MCP1322T-29LE/OT
pdf, 1135 КБ
Документация
pdf, 1003 КБ

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем