MCP16312-E/MS, Switching Voltage Regulators 30V Input, 1A, PWM Synchronous Buck Switching Regulator
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
500 руб.
от 25 шт. —
380 руб.
от 100 шт. —
338 руб.
Добавить в корзину 1 шт.
на сумму 500 руб.
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
The Microchip MCP16312 is an adjustable output, fixed frequency, synchronous, step-down DC-DC converter that operates from input voltage sources up to 30V.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 1 A |
Output Voltage: | 2 V to 24 V |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Qualification: | AEC-Q100 |
Series: | MCP1631 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 425 kHz to 575 kHz |
Topology: | Buck |
Efficiency | 95% |
Line Regulation | 0.15%/V |
Load Regulation | 0.25% |
Maximum Input Voltage | 30 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 1A |
Maximum Output Voltage | 24 V |
Maximum Switching Frequency | 575 kHz |
Minimum Input Voltage | 4.4 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 2 V |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Output Type | Adjustable |
Package Type | MSOP |
Pin Count | 8 |
Regulator Function | Step Down |
Switching Regulator | Yes |
Width | 3mm |
Brand | Microchip Technology |
Factory Pack Quantity | 100 |
Input Voltage | 4.4 V to 30 V |
Input Voltage MAX | 30 V |
Input Voltage MIN | 4.4 V |
Manufacturer | Microchip |
Mounting Style | SMD/SMT |
Operating Temperature Range | -40 C to+125 C |
Output Current | 1 A |
Output Voltage | 2 V to 24 V |
Package / Case | MSOP-8 |
Packaging | Bulk |
Product | Voltage Regulators |
Product Category | Voltage Regulators-Switching Regulators |
RoHS | Details |
Series | MCP1631 |
Shutdown | Shutdown |
Supply Voltage - Min | 4.4 V |
Switching Frequency | 425 kHz to 575 kHz |
Topology | Buck |
Type | Synchronous Step-Down Regulator |
Unit Weight | 0.004938 oz |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем