MCP1633T-E/MG, Switching Controllers High Speed PWM Controller with Dimming

MCP1633T-E/MG, Switching Controllers High Speed PWM Controller with Dimming
Изображения служат только для ознакомления,
см. техническую документацию
640 руб.
от 25 шт.500 руб.
от 100 шт.435 руб.
Добавить в корзину 1 шт. на сумму 640 руб.
Номенклатурный номер: 8004942573
Артикул: MCP1633T-E/MG

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
MCP1633 PWM Controllers with Dimming Microchip Technology MCP1633 PWM (Pulse Width Modulation) Controller with Dimming is a fixed frequency current mode controller and can be used as a standalone LED driver. This controller employs the current mode for the non-V and the voltage mode for the V version. The MCP1633 controller has an integrated overvoltage comparator, low-side MOSFET driver, and battery current and battery voltage amplifiers. This controller offers internal over-temperature protection and under-voltage lockout protection.

Технические параметры

Brand: Microchip Technology
Description/Function: High speed PWM controller
Duty Cycle - Max: 98%
Factory Pack Quantity: 3300
Input Voltage: 3 V to 5.5 V
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 10 mA
Output Voltage: 15 mV
Packaging: Reel, Cut Tape
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: PWM Controllers
Subcategory: PMIC-Power Management ICs
Switching Frequency: 200 kHz to 2.2 MHz
Topology: Boost, Cuk, Flyback, SEPIC

Техническая документация

Datasheet
pdf, 1027 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем