MCP1754ST-1802E/CB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
от 25 шт. —
140 руб.
от 100 шт. —
118 руб.
от 3000 шт. —
98.79 руб.
Добавить в корзину 1 шт.
на сумму 170 руб.
Описание
MCP1754 & MCP1754S 150mA, 16V LDOs
Microchip Technology MCP1754 & MCP1754S 150mA, 16V Low Dropout Voltage Regulators (LDOs) can deliver up to 150mA of current while consuming only 56.0µA of quiescent current (typical). The input operating range of these Microchip devices is specified from 3.6V to 16.0V, making the MCP1754 and MCP1754S ideal for four- to six-primary cell battery-powered applications, 12V mobile applications, and one- to three-cell Li-Ion powered applications.
Microchip Technology MCP1754 & MCP1754S 150mA, 16V Low Dropout Voltage Regulators (LDOs) can deliver up to 150mA of current while consuming only 56.0µA of quiescent current (typical). The input operating range of these Microchip devices is specified from 3.6V to 16.0V, making the MCP1754 and MCP1754S ideal for four- to six-primary cell battery-powered applications, 12V mobile applications, and one- to three-cell Li-Ion powered applications.
Технические параметры
Accuracy (%) | ±2 |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Junction to Ambient | 336°C/W(Typ) |
Junction to Case | 110°C/W(Typ) |
Line Regulation | 0.01%/V(Typ) |
Load Regulation | -0.4%(Typ) |
Maximum Dropout Voltage @ Current (V) | 0.5@150mA |
Maximum Input Voltage (V) | 16 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 0.15(Min) |
Maximum Quiescent Current (mA) | 0.09 |
Minimum Input Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 1.8 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
Polarity | Positive |
PPAP | Yes |
Supplier Package | SOT-23A |
Type | LDO |
Typical Ground Current @ Full Load (mA) | 0.15 |
Brand: | Microchip Technology |
Dropout Voltage - Max: | 500 mV |
Dropout Voltage: | 300 mV |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 16 V |
Input Voltage, Min: | 3.6 V |
Line Regulation: | 0.01%/V |
Load Regulation: | -0.4% |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Temperature Range: | -4 |
Output Current: | 150 mA |
Output Type: | Fixed |
Output Voltage: | 1.8 V |
Package / Case: | SOT-23A-3 |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 70 dB |
Quiescent Current: | 56 uA |
Series: | MCP1754 |
Subcategory: | PMIC-Power Management ICs |
Tolerance: | 2% |
Type: | CMOS |