MCP2557FDT-H/MNY, CAN Interface IC CAN FD Transceiver with Silent Mode
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
330 руб.
от 25 шт. —
260 руб.
от 100 шт. —
217 руб.
от 3300 шт. —
188.21 руб.
Добавить в корзину 1 шт.
на сумму 330 руб.
Описание
Semiconductors\Interface ICs\CAN Interface IC
MCP2557FD/MCP2558FD CAN FD TransceiversMicrochip MCP2557FD/MCP2558FD CAN FD Transceivers are designed for high-speed CAN FD applications with up to 8Mbps communication speed. The maximum propagation delay was improved to support a longer bus length. The device meets automotive requirements for CAN FD bit rates exceeding 2Mbps, low quiescent current, electromagnetic compatibility (EMC), and electrostatic discharge (ESD). The MCP2557FD comes with no connection on pin 5 and the MCP2558FD comes with a VIO pin for internal level shifting.
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 8 Mb/s |
ESD Protection: | 13 kV |
Factory Pack Quantity: Factory Pack Quantity: | 3300 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 55 mA |
Package / Case: | TDFN-8 |
Packaging: | Reel, Cut Tape |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Series: | SMPINT |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | High Speed CAN FD Transceiver |
Manufacturer | Microchip Technology |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 1/1 |
Operating Temperature | -40°C ~ 150°C |
Package / Case | 8-WFDFN Exposed Pad |
Packaging | Digi-Reel® |
Part Status | Active |
Protocol | CAN |
Receiver Hysteresis | 200mV |
Standard Package | 1 |
Supplier Device Package | 8-TDFN |
Type | Transceiver |
Voltage - Supply | 4.5 V ~ 5.5 V |
Техническая документация
Datasheet MCP2557FDT-H/MNY
pdf, 515 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем