MCP3221A4T-E/OT, Analog to Digital Converters - ADC 12-bit ADC I2C Single Channel
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
580 руб.
от 25 шт. —
450 руб.
от 100 шт. —
387 руб.
Добавить в корзину 1 шт.
на сумму 580 руб.
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
Standalone Analog-to-Digital Converters (ADCs)Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.
Технические параметры
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | SAR |
Brand: | Microchip Technology |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | 0.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
INL - Integral Nonlinearity: | 0.75 LSB |
Input Type: | Single-Ended |
Interface Type: | I2C |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Package / Case: | SOT-23-5 |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Product: | Analog to Digital Converters |
Qualification: | AEC-Q100 |
Resolution: | 12 bit |
Sampling Rate: | 22.3 kS/s |
SFDR - Spurious Free Dynamic Range: | 86 dB |
Shutdown: | No Shutdown |
SINAD - Signal to Noise and Distortion Ratio: | 72 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
THD - Total Harmonic Distortion: | -82 dB |
Type: | Low Power Consumption ADC |
Architecture | SAR |
Automotive | Yes |
Converter Type | General Purpose |
Digital Interface Type | Serial(2-Wire, I2C) |
Digital Supply Support | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±3LSB |
Input Signal Type | Single-Ended |
Input Type | Voltage |
Input Voltage | 5V |
Integral Nonlinearity Error | ±2LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
Polarity of Input Voltage | Unipolar |
PPAP | Yes |
Resolution | 12bit |
Sample and Hold | Yes |
Sampling Rate | 22.3ksps |
Single-Ended Input | Yes |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Extended Industrial |
Typical Single Supply Voltage (V) | 5 |
Voltage Reference | Supply |
Voltage Supply Source | Single |
Количество Выводов | 5вывод(-ов) |
Линейка Продукции | Single 12-Bit SAR ADCs |
Максимальная Рабочая Температура | 125°C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 2.7В |
Стандарты Автомобильной Промышленности | AEC-Q100 |
Стиль Корпуса АЦП / ЦАП | SOT-23 |
Тип Входного Канала | Несимметричный |
Тип Напряжения Питания | Однополярный |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Частота Выборки | 22.3Квыборок/с |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем