MCP3221A5T-I/OT, 12-bit- ADC 22.3ksps, 5-Pin SOT-23
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
470 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 2 350 руб.
Описание
Semiconductors\Data Converters\Analogue to Digital Converters
Automotive Analog ProductsDesigners of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Технические параметры
Architecture | SAR |
Digital Interface Type | Serial(I2C) |
Input Signal Type | Single Ended |
Input Type | Voltage |
Integral Nonlinearity Error | ±2LSB |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADCs | 1 |
Package Type | SOT-23 |
Pin Count | 5 |
Power Supply Type | Single |
Resolution | 12-bit |
Sampling Rate | 22.3ksps |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | SAR |
Brand: | Microchip Technology |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | 0.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
INL - Integral Nonlinearity: | 0.75 LSB |
Input Type: | Single-Ended |
Interface Type: | I2C |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Package / Case: | SOT-23-5 |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Product: | Analog to Digital Converters |
Qualification: | AEC-Q100 |
Resolution: | 12 bit |
Sampling Rate: | 22.3 kS/s |
SFDR - Spurious Free Dynamic Range: | 86 dB |
SINAD - Signal to Noise and Distortion Ratio: | 72 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
THD - Total Harmonic Distortion: | -82 dB |
Вес, г | 5 |