MCP39F521-E/MQ, Current & Power Monitors & Regulators Power Monitoring IC I2C Single-Phase

MCP39F521-E/MQ, Current & Power Monitors & Regulators Power Monitoring IC I2C Single-Phase
Изображения служат только для ознакомления,
см. техническую документацию
1 030 руб.
от 25 шт.810 руб.
от 73 шт.675 руб.
от 292 шт.625.79 руб.
Добавить в корзину 1 шт. на сумму 1 030 руб.
Номенклатурный номер: 8004943382
Артикул: MCP39F521-E/MQ

Описание

Semiconductors\Power Management ICs\Current & Power Monitors & Regulators
MCP39F521 Single-Phase Power-Monitoring Devices
Microchip MCP39F521 Single-Phase Power-Monitoring Devices have a power monitoring accuracy capable of 0.1% error across a 4000: 1 dynamic range. The MCP39F521 is designed for real-time measurement of input power for AC/DC power supplies, power distribution units, consumer and industrial applications. The devices include dual-channel delta-sigma ADCs, a 16-bit calculation engine, EEPROM, and a flexible two-wire I 2 C interface.

Технические параметры

Accuracy: 0.1%
Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 73
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 13 mA
Package / Case: QFN-EP-28
Packaging: Tube
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Power Monitors
Qualification: AEC-Q100
Sensing Method: High or Low Side
Series: MCP39F521
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Вес, г 0.07

Техническая документация

Datasheet MCP39F521-E/MQ
pdf, 951 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем