MCP4142T-103E/MS, Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch

MCP4142T-103E/MS, Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 10 шт.260 руб.
от 25 шт.235 руб.
от 100 шт.213.18 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Номенклатурный номер: 8004943478
Артикул: MCP4142T-103E/MS

Описание

Semiconductors\Digital Potentiometer ICs
MCP413x, MCP415x, MCP423x, MCP425x Digital POT ICs Microchip Technology MCP413x, MCP415x, MCP423x, and MCP425x Digital POT ICs are 7-bit and 8-bit, single or dual SPI digital potentiometers with non-volatile memory. These devices are available with end-to-end resistor values of 5KΩ, 10KΩ, 50kΩ and 100KΩ. These devices offer WiperLock™ Technology which allows the user unlimited reprogramming and locking of the wiper setting. This feature is useful for equipment that requires factory trimming or recalibration. The MCP413x, MCP415x, MCP423x, MCP425x Digital Potentiometers offer a variety of configurations simplifying design while minimizing cost, package size, and pin count.

Технические параметры

Brand: Microchip Technology
Digital Interface: Serial(4-Wire, SPI)
Factory Pack Quantity: 2500
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Number of POTs: Single
Operating Supply Current: 550 uA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Package/Case: MSOP-8
Product Category: Digital Potentiometer ICs
Product Type: Digital Potentiometer ICs
Qualification: AEC-Q100
Resistance: 10 kOhms
Subcategory: Digital Potentiometer ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Taper: Linear
Taps per POT: 128
Temperature Coefficient: 150 PPM/C
Termination Style: SMD/SMT
Tolerance: 20%
Wiper Memory: Non Volatile
Вес, г 0.14

Техническая документация

Datasheet MCP4141-104E/MS
pdf, 1849 КБ

Дополнительная информация

Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем