MCP4161-104E/P, Digital Potentiometer ICs Sngl 8B NV SPI Rheo

Фото 1/2 MCP4161-104E/P, Digital Potentiometer ICs Sngl 8B NV SPI Rheo
Изображения служат только для ознакомления,
см. техническую документацию
420 руб.
от 25 шт.330 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Номенклатурный номер: 8004943506
Артикул: MCP4161-104E/P

Описание

Semiconductors\Digital Potentiometer ICs
Automotive Analog Products
Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.

Технические параметры

Brand: Microchip Technology
Digital Interface: Serial(4-Wire, SPI)
Factory Pack Quantity: Factory Pack Quantity: 60
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of POTs: Single
Operating Supply Current: 550 uA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Package / Case: PDIP-8
Packaging: Tube
Product Category: Digital Potentiometer ICs
Product Type: Digital Potentiometer ICs
Qualification: AEC-Q100
Resistance: 100 kOhms
Subcategory: Digital Potentiometer ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Taper: Linear
Taps per POT: 256
Temperature Coefficient: 150 PPM/C
Termination Style: Through Hole
Tolerance: 20%
Wiper Memory: Non Volatile
Вес, г 0.93

Техническая документация

datasheet
pdf, 2339 КБ
Datasheet MCP4141-104E/MS
pdf, 1849 КБ