MCP4532-104E/MS, Digital Potentiometer ICs Sngl 7B V I2C Rheo

MCP4532-104E/MS, Digital Potentiometer ICs Sngl 7B V I2C Rheo
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 10 шт.230 руб.
от 25 шт.202 руб.
от 100 шт.181.63 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Номенклатурный номер: 8004943687
Артикул: MCP4532-104E/MS

Описание

Semiconductors\Digital Potentiometer ICs
Automotive Analog Products Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.

Технические параметры

Brand: Microchip Technology
Digital Interface: Serial(2-Wire, I2C)
Factory Pack Quantity: 100
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Number of POTs: Single
Operating Supply Current: 2.5 uA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Package/Case: MSOP-8
Packaging: Tube
Product Category: Digital Potentiometer ICs
Product Type: Digital Potentiometer ICs
Qualification: AEC-Q100
Resistance: 100 kOhms
Subcategory: Digital Potentiometer ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Taper: Linear
Taps per POT: 128
Temperature Coefficient: 150 PPM/C
Termination Style: SMD/SMT
Tolerance: 20%
Wiper Memory: Volatile
Вес, г 0.14

Техническая документация

Datasheet
pdf, 2906 КБ

Дополнительная информация

Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем