MCP4716A1T-E/CH, Digital to Analog Converters - DAC Sngl 10B NV DAC w/Ex Vref & I2C interface
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
330 руб.
от 25 шт. —
260 руб.
от 100 шт. —
222 руб.
от 3000 шт. —
192.88 руб.
Добавить в корзину 1 шт.
на сумму 330 руб.
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
Automotive Analog ProductsDesigners of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Технические параметры
Analog Supply Voltage: | 2.7 V to 5.5 V |
Brand: | Microchip Technology |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Current: | 210 uA |
Output Type: | Voltage |
Package / Case: | SOT-23-6 |
Pd - Power Dissipation: | 452 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Qualification: | AEC-Q100 |
Resolution: | 10 bit |
Settling Time: | 6 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Automotive | Yes |
Digital Interface Type | Serial(2-Wire, I2C) |
Integral Nonlinearity Error | ??3.625LSB |
Maximum Settling Time - (us) | 6(Typ) |
Maximum Single Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Single Supply Voltage - (V) | 2.7 |
Number of DAC Channels | 1 |
Operating Temperature - (??C) | -40~125 |
Output Type | Voltage |
Packaging | Tape and Reel |
Pin Count | 6 |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Voltage Reference | SupplyIExternal |
Вес, г | 0.04 |
Техническая документация
Datasheet MCP4716A3T-E/CH
pdf, 16062 КБ
Документация
pdf, 16044 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем