MCP4716A2T-E/CH, Digital to Analog Converters - DAC Sngl 10B NV DAC w/Ex Vref & I2C interfac

MCP4716A2T-E/CH, Digital to Analog Converters - DAC Sngl 10B NV DAC w/Ex Vref & I2C interfac
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
от 25 шт.260 руб.
от 100 шт.222 руб.
от 3000 шт.192.88 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Номенклатурный номер: 8004943798
Артикул: MCP4716A2T-E/CH

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
Automotive Analog Products
Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.

Технические параметры

Analog Supply Voltage: 2.7 V to 5.5 V
Brand: Microchip Technology
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-0.5 LSB
Factory Pack Quantity: Factory Pack Quantity: 3000
INL - Integral Nonlinearity: +/-0.5 LSB
Interface Type: 2-Wire, I2C
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Current: 210 uA
Output Type: Voltage
Package / Case: SOT-23-6
Pd - Power Dissipation: 452 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Qualification: AEC-Q100
Resolution: 10 bit
Settling Time: 6 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Вес, г 0.04

Техническая документация

Datasheet MCP4716A3T-E/CH
pdf, 16062 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем