MCP6023-E/SN, Operational Amplifiers - Op Amps Single 2.5V 10MHz

MCP6023-E/SN, Operational Amplifiers - Op Amps Single 2.5V 10MHz
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 25 шт.340 руб.
от 100 шт.298 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Номенклатурный номер: 8004943984
Артикул: MCP6023-E/SN

Описание

Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
MCP602x Rail-to-Rail Input/Output Op Amps Microchip MCP602x Rail-to-Rail Input/Output Operational Amplifiers (Op Amps) have a gain-bandwidth product of 10MHz with a low typical operating current of 1.0mA and an offset voltage that is less than 0.5mV. The MCP602x uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain, and rail-to-rail output swing. The MCP602x operates with a single supply voltage that can be as low as 2.5V while drawing less than 1.35mA of quiescent current per amplifier. These amplifiers are ideal for battery and loop-powered applications. The devices are also well suited for industrial process control, low-power battery-operated devices, portable equipment, data acquisition equipment, test equipment, and low-end audio applications.

Технические параметры

Amplifier Type: General Purpose Amplifier
Brand: Microchip Technology
CMRR - Common Mode Rejection Ratio: 70 dB
en - Input Voltage Noise Density: 8.7 nV/sqrt Hz
Factory Pack Quantity: 100
GBP - Gain Bandwidth Product: 10 MHz
Ib - Input Bias Current: 5 nA
In - Input Noise Current Density: 0.003 pA/sqrt Hz
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 1 mA
Operating Supply Voltage: 2.5 V to 5.5 V
Output Current per Channel: 22 mA
Package / Case: SOIC-8
Packaging: Tube
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 74 dB
Qualification: AEC-Q100
Shutdown: No Shutdown
SR - Slew Rate: 7 V/us
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Technology: CMOS
Voltage Gain dB: 110 dB
Vos - Input Offset Voltage: 250 uV
Вес, г 0.54

Техническая документация

Datasheet
pdf, 1439 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем