MCP6024-I/SL, Operational Amplifiers - Op Amps Quad 2.5V 10MHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
790 руб.
от 25 шт. —
610 руб.
от 114 шт. —
496 руб.
Добавить в корзину 1 шт.
на сумму 790 руб.
Описание
OP-AMP, 10MHZ, 7V/US, SOIC-14, No. of Amplifiers:4 Amplifier, Bandwidth:10MHz, Slew Rate:7V/ s, Supply Voltage Range:2.5V to 5.5V, Amplifier Case Style:SOIC, No. of Pins:14Pins, Operating Temperature Min:-40 C, Operating Temperature , RoHS Compliant: Yes
Технические параметры
Amplifier Type | Precision |
Input Offset Current | 1pA |
Input Voltage Range | 2.5 → 5.5 V |
Maximum Input Voltage | 5.5 V |
Maximum Operating Frequency | 10 kHz |
Maximum Operating Temperature | +85 °C |
Minimum Input Voltage | 2.5 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 4 |
Offset Voltage | ±500µV |
Output Current | ±30(Short Circuit)mA |
Package Type | SOIC |
Pin Count | 14 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Input/Output |
Typical Gain Bandwidth Product | 10MHz |
Typical Input Voltage Noise Density | 8.7nV/√Hz |
Typical Slew Rate | 7V/µs |
Typical Voltage Gain | 110 dB |
Width | 3.9mm |
Typical Single Supply Voltage | 3 V, 5 V |
Common Mode Rejection Ratio | 70(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.001(nA) |
Input Offset Voltage | 0.5(mV) |
Maximum Input Offset Current | 0.000001(TYP)@5.5V |
Mounting | Surface Mount |
Number of Elements | 4 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Packaging | Tape and Reel |
Power Supply Rejection Ratio | 74(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Settling Time | 0.25(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.5(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 7(V/us) |
Technology | CMOS |
Unity Gain Bandwidth Product | 10 |
Voltage Gain in dB | 110(dB) |
Вес, г | 0.338 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем