MCP602-E/SN, Operational Amplifiers - Op Amps Dual 2.7V

Фото 1/3 MCP602-E/SN, Operational Amplifiers - Op Amps Dual 2.7V
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 25 шт.200 руб.
от 100 шт.168 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Номенклатурный номер: 8004943994
Артикул: MCP602-E/SN

Описание

Двойной маломощный усилитель на ОУ R-R O / P 6V Автомобильная 8-контактная лампа SOIC N Tube

Технические параметры

Automotive Yes
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Manufacturer Type Low Power Amplifier
Maximum Input Bias Current (uA) 0.005 5.5V 125C
Maximum Input Offset Current (uA) 0.000001(Typ)5.5V
Maximum Input Offset Voltage (mV) 2 5.5V
Maximum Operating Temperature (°C) 125
Maximum Quiescent Current (mA) 0.65 5.5V
Maximum Single Supply Voltage (V) 6
Minimum CMRR (dB) 75
Minimum CMRR Range (dB) 75 to 80
Minimum Operating Temperature (°C) -40
Minimum PSRR (dB) 80
Minimum Single Supply Voltage (V) 2.7
Mounting Surface Mount
Number of Channels per Chip 2
Output Type CMOS
Packaging Tube
Part Status Active
PCB changed 8
Pin Count 8
Power Supply Type Single
PPAP Yes
Process Technology CMOS
Rail to Rail Rail to Rail Output
Shut Down Support No
Standard Package Name SOP
Supplier Package SOIC N
Supplier Temperature Grade Extended Industrial
Type Low Power Amplifier
Typical Gain Bandwidth Product (MHz) 2.8
Typical Input Bias Current (uA) 0.000001 5.5V
Typical Input Noise Voltage Density (nV/rtHz) 29 5.5V
Typical Noninverting Input Current Noise Density (pA/rtHz) 0.0006 5.5V
Typical Output Current (mA) 30(Max)
Typical Settling Time (ns) 4500
Typical Single Supply Voltage (V) 3|5
Typical Slew Rate (V/us) 2.3 5.5V
Typical Voltage Gain (dB) 115
Amplifier Type General Purpose
Maximum Operating Frequency 10 kHz
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Type Surface Mount
Package Type SOIC
Typical Gain Bandwidth Product 2.8MHz
Typical Input Voltage Noise Density 29nV/√Hz
Typical Single Supply Voltage 2.7 → 6 V
Typical Slew Rate 2.3V/us
Typical Voltage Gain 115 dB
Width 3.9mm
Вес, г 0.2

Техническая документация

Datasheet
pdf, 539 КБ
Datasheet
pdf, 1680 КБ
Datasheet MCP601/1R/2/3/4
pdf, 586 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем