MCP6567-E/SN, Analog Comparators Dual 1.8V Open Drain Comparator E temp

MCP6567-E/SN, Analog Comparators Dual 1.8V Open Drain Comparator E temp
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 10 шт.200 руб.
от 25 шт.173 руб.
от 100 шт.154.86 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Номенклатурный номер: 8004944300
Артикул: MCP6567-E/SN

Описание

Semiconductors\Amplifier ICs\Analog Comparators
Automotive Analog Products Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.

Технические параметры

Brand: Microchip Technology
CMRR - Common Mode Rejection Ratio: 66 dB
Comparator Type: General Purpose
Factory Pack Quantity: 100
Ib - Input Bias Current: 1 pA
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 100 uA
Operating Supply Voltage: 3 V, 5 V
Output Current per Channel: 30 mA
Output Type: Open Drain
Package / Case: SOIC-8
Packaging: Tube
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
PSRR - Power Supply Rejection Ratio: 70 dB
Qualification: AEC-Q100
Response Time: 56 ns
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Technology: CMOS
Type: Low Power Comparator
Vos - Input Offset Voltage: 10 mV
Common Mode Rejection Ratio (CMRR) 66dB
Input Bias Current (Ib) 1pA
Input Hysteresis Voltage (Vhys) 5mV
Input Offset Voltage (Vos) 10mV
Operating Temperature -40℃~+125℃
Output Mode CMOS
Output Type Open Drain
Supply Voltage 1.8V~5.5V
Вес, г 1.512

Техническая документация

Datasheet
pdf, 863 КБ
Datasheet MCP6569-E/ST
pdf, 857 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем