MCP6C04T-050E/CHY, Current Sense Amplifiers Zero-Drift, High-Side Current Sense Amplifier

MCP6C04T-050E/CHY, Current Sense Amplifiers Zero-Drift, High-Side Current Sense Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
от 10 шт.440 руб.
от 25 шт.388 руб.
от 100 шт.348.37 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8004944317
Артикул: MCP6C04T-050E/CHY

Описание

Semiconductors\Amplifier ICs\Current Sense Amplifiers
MCP6C04 High-Side Current Sense Amplifiers Microchip Technology MCP6C04 High-Side Current Sense Amplifiers provide input offset voltage correction for very low offset and offset drift. The MCP6C04 devices have preset gains of 20, 50, and 100V/V. The Microchip Technology MCP6C04 High-Side Current Sense Amplifiers' input common-mode range extends from 3V to 52V, and the power supply operating voltage is from 2V to 5.5V.

Технические параметры

Brand: Microchip Technology
CMRR - Common Mode Rejection Ratio: 150 dB
Factory Pack Quantity: 3000
Gain Error: 0.2%
GBP - Gain Bandwidth Product: 500 kHz
Ib - Input Bias Current: 175 uA
Manufacturer: Microchip
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 500 uA
Package/Case: SOT-23-6
Packaging: Reel, Cut Tape
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Vcm - Common Mode Voltage: 2.8 V to 54 V
Vos - Input Offset Voltage: 3.8 uV
Number of Channels Single
Operating Temperature -40℃~+125℃
Supply Current 500uA
Вес, г 0.01

Техническая документация

Datasheet
pdf, 2413 КБ
Datasheet MCP6C04T-020E/CHY
pdf, 2398 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем