MCP6V12-E/MS, Operational Amplifiers - Op Amps Dual, Zero Drift Op Amp, E Temp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
690 руб.
от 25 шт. —
540 руб.
от 100 шт. —
438 руб.
Добавить в корзину 1 шт.
на сумму 690 руб.
Описание
Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
Automotive Analog ProductsDesigners of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Технические параметры
Amplifier Type: | Linear Op Amp |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 135 dB |
en - Input Voltage Noise Density: | 102 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
GBP - Gain Bandwidth Product: | 80 kHz |
Ib - Input Bias Current: | 5 pA |
In - Input Noise Current Density: | 4 fA/sqrt Hz |
Input Type: | Rail-to-Rail |
Ios - Input Offset Current: | 50 pA |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 6.5 uA |
Output Current per Channel: | 17 mA |
Output Type: | Rail-to-Rail |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 118 dB |
Qualification: | AEC-Q100 |
Series: | MCP6V12 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 30 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.6 V |
Topology: | Dual |
Vcm - Common Mode Voltage: | 5.7 V |
Vos - Input Offset Voltage: | 8 uV |
Amplifier Type | Zero-Drift |
Base Product Number | MCP6V12 -> |
Current - Input Bias | 5pA |
Current - Output / Channel | 17mA |
Current - Supply | 6.5ВµA (x2 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 80kHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Output Type | Rail-to-Rail |
Package | Tube |
Package / Case | 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width) |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Zero-Drift -> |
Slew Rate | 0.03V/Вµs |
Supplier Device Package | 8-MSOP |
Video File | Amp’titudes Episode 14 – Gas Sensors |
Voltage - Input Offset | 8ВµV |
Voltage - Supply, Single/Dual (В±) | 1.6V ~ 5.5V |
Диапазон Напряжения Питания | 1.6В до 5.5В |
Количество Выводов | 8вывод(-ов) |
Количество Усилителей | 2 Усилителя |
Максимальная Рабочая Температура | 125°C |
Минимальная Рабочая Температура | -40°C |
Полоса Пропускания | 80кГц |
Скорость Нарастания | 0.03В/мкс |
Стандарты Автомобильной Промышленности | AEC-Q100 |
Стиль Корпуса Усилителя | MSOP |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Вес, г | 0.03 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем