MCP7940NT-E/MS, Real Time Clock I2C GP RTCC 64B SRAM, EXT

MCP7940NT-E/MS, Real Time Clock I2C GP RTCC 64B SRAM, EXT
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 25 шт.250 руб.
от 100 шт.222 руб.
от 2500 шт.192.61 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Номенклатурный номер: 8004944559
Артикул: MCP7940NT-E/MS

Описание

Semiconductors\Clock & Timer ICs\Real Time Clock
Clock and Timing Solutions

Microchip Technology Clock and Timing Solutions are an extensive clock and timing product portfolio for complex timing requirements in designs. Microchip's oscillator products offer low-jitter and low-power with Quartz- or MEMS-based resonators. The clock generation line offers online configurability, single-chip, and multiple frequency clock tree solutions. The clock and data distribution product line includes buffers, logic translators, and multiplexers.

Технические параметры

Battery Backup Switching: Backup Switching
Brand: Microchip Technology
Date Format: YY-MM-DD-dd
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: Alarm, Calendar, Clock
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: MSOP-8
Packaging: Reel, Cut Tape
Product Category: Real Time Clock
Product Type: Real Time Clocks
RTC Bus Interface: Serial, 2-Wire, I2C
RTC Memory Size: 64 B
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Time Format: HH:MM:SS(12 hr, 24 hr)
Вес, г 0.14

Техническая документация

Datasheet
pdf, 660 КБ

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем