MCP79410-I/ST, Real Time Clock I2C GP RTCC 1Kb EE 64B SRAM ID

MCP79410-I/ST, Real Time Clock I2C GP RTCC 1Kb EE 64B SRAM ID
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 25 шт.280 руб.
от 100 шт.251 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Номенклатурный номер: 8004944564
Артикул: MCP79410-I/ST

Описание

Semiconductors\Clock & Timer ICs\Real Time Clock
MCP794XX Microchip Real-Time Clock/Calendar ICs

Microchip Technology MCP794XX Microchip Real-Time Clock/Calendar (RTCC) ICs offer low-cost system timekeeping solutions with 64 bytes of SRAM and up to 2 Kbits of EEPROM, including a user-lockable section of EEPROM that can be factory-programmed with a MAC address. Features include digital trimming, power-fail time stamp, and battery-switchover. MCP794XX RTCCs are ideally suited for smart energy, home appliance, automotive, and consumer electronic applications.

Технические параметры

Battery Backup Switching: Backup Switching
Brand: Microchip Technology
Date Format: YY-MM-DD-dd
Factory Pack Quantity: Factory Pack Quantity: 100
Function: Calendar, Clock
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 400 uA
Package / Case: TSSOP-8
Packaging: Tube
Product Category: Real Time Clock
Product Type: Real Time Clocks
RTC Bus Interface: I2C, Serial
RTC Memory Size: 64 B
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Time Format: HH:MM:SS(12 hr, 24 hr)
Вес, г 0.158

Техническая документация

Datasheet
pdf, 416 КБ

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем